Part Details for IGP50N60TXKSA1 by Infineon Technologies AG
Overview of IGP50N60TXKSA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IGP50N60TXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9414
|
Newark | Igbt, 600V, 100A, To-220, Continuous Collector Current:100A, Collector Emitter Saturation Voltage:1.5V, Power Dissipation:333W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:175°C, Product Range:- Rohs Compliant: Yes |Infineon IGP50N60TXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $4.1700 | Buy Now |
DISTI #
IGP50N60TXKSA1-ND
|
DigiKey | IGBT 600V 100A 333W TO220-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9249 / $4.1200 | Buy Now |
DISTI #
IGP50N60TXKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 100A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IGP50N60TXKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.1559 / $2.6178 | Buy Now |
DISTI #
726-IGP50N60TXKSA1
|
Mouser Electronics | IGBT Transistors LOW LOSS IGBT TECH 600V 50A RoHS: Compliant | 742 |
|
$2.0000 / $4.2100 | Buy Now |
DISTI #
V99:2348_06377865
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 90A 333W 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2226 | Americas - 58 |
|
$2.1320 / $2.9800 | Buy Now |
|
Future Electronics | Trans IGBT Chip N-CH 600V 90A 333W 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$2.0600 | Buy Now |
DISTI #
69098241
|
Verical | Trans IGBT Chip N-CH 600V 90A 333W 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2321 | Americas - 7500 |
|
$2.4793 | Buy Now |
DISTI #
71241286
|
Verical | Trans IGBT Chip N-CH 600V 90A 333W 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2321 | Americas - 500 |
|
$2.8125 / $3.5000 | Buy Now |
DISTI #
62386659
|
Verical | Trans IGBT Chip N-CH 600V 90A 333W 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2226 | Americas - 58 |
|
$2.1320 / $2.9800 | Buy Now |
|
Rochester Electronics | IGP50N60 - Discrete IGBT without Anti-Parallel Diode ' RoHS: Compliant Status: Active Min Qty: 1 | 1386 |
|
$1.9100 / $2.2500 | Buy Now |
Part Details for IGP50N60TXKSA1
IGP50N60TXKSA1 CAD Models
IGP50N60TXKSA1 Part Data Attributes
|
IGP50N60TXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGP50N60TXKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FAST SWITCHING | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 396 ns | |
Turn-on Time-Nom (ton) | 60 ns |