Part Details for IGZ50N65H5XKSA1 by Infineon Technologies AG
Overview of IGZ50N65H5XKSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for IGZ50N65H5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IGZ50N65H5XKSA1-ND
|
DigiKey | IGBT TRENCH 650V 85A TO247-4 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
200 In Stock |
|
$2.3749 / $6.0500 | Buy Now |
DISTI #
IGZ50N65H5XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 650V 85A 4-Pin TO-247 Tube - Rail/Tube (Alt: IGZ50N65H5XKSA1) RoHS: Compliant Min Qty: 132 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 720 Partner Stock |
|
$2.3100 / $2.7700 | Buy Now |
DISTI #
IGZ50N65H5XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 650V 85A 4-Pin TO-247 Tube - Rail/Tube (Alt: IGZ50N65H5XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IGZ50N65H5XKSA1
|
Mouser Electronics | IGBTs IGBT PRODUCTS RoHS: Compliant | 0 |
|
$2.4700 / $5.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks | 0 |
|
$2.5400 | Buy Now |
|
Rochester Electronics | IGZ50N65 - Discrete IGBT without Anti-Parallel Diode RoHS: Compliant Status: Active Min Qty: 1 | 192 |
|
$2.3600 / $2.7700 | Buy Now |
DISTI #
IGZ50N65H5
|
TME | Transistor: IGBT, 650V, 54A, 136W, TO247-4, H5 Min Qty: 1 | 0 |
|
$2.3400 / $3.2800 | RFQ |
DISTI #
SP001160052
|
EBV Elektronik | Trans IGBT Chip N-CH 650V 85A 4-Pin TO-247 Tube (Alt: SP001160052) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IGZ50N65H5XKSA1
IGZ50N65H5XKSA1 CAD Models
IGZ50N65H5XKSA1 Part Data Attributes
|
IGZ50N65H5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGZ50N65H5XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 85A I(C), 650V V(BR)CES, N-Channel, TO-247, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-247, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 85 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 311 ns | |
Turn-on Time-Nom (ton) | 27 ns |