Part Details for IH-PMC-002 by Honeywell Sensing and Control
Overview of IH-PMC-002 by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IH-PMC-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8722
|
Newark | Particle Sensor, Air, I2C/Uart/Pwm, 5V, Sensing Method:Laser, Particle Size Min:0.3Μm, Particle Type:Air, Sensor Output Type:I2C, Pwm, Uart, Supply Voltage:5V, Sensor Mounting:Smd, Product Range:Ipm Series Rohs Compliant: Yes |Honeywell IH-PMC-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$23.5300 | Buy Now |
DISTI #
480-IH-PMC-002-ND
|
DigiKey | ISERIES PARTICULATE MATTER SENSO Min Qty: 1 Lead time: 2 Weeks Container: Box |
82 In Stock |
|
$30.3000 / $42.4200 | Buy Now |
DISTI #
785-IH-PMC-002
|
Mouser Electronics | Air Quality Sensors iSeries Air inlet & outlet - opposite side RoHS: Compliant | 38 |
|
$32.6900 / $36.1100 | Buy Now |
DISTI #
V99:2348_28299147
|
Arrow Electronics | Intelligent Particulate Matter Sensor Analog/Digital Output 5V 8-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks | Americas - 100 |
|
$28.0000 / $31.0800 | Buy Now |
DISTI #
74543034
|
RS | Particulate Matter Sensor, Compact, Air inlet/outlet opposite side, IPM Series | Honeywell IH-PMC-002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 50 |
|
$33.5100 / $42.4200 | Buy Now |
|
Onlinecomponents.com | IPM Series - Particle Sensor (laser) - air-in-out-opposite-sides - 5v | 0 |
|
$27.5400 / $35.9100 | Buy Now |
DISTI #
79373028
|
Verical | Intelligent Particulate Matter Sensor Analog/Digital Output 5V 8-Pin Tray Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$36.0400 / $40.7300 | Buy Now |
DISTI #
70323320
|
Verical | Intelligent Particulate Matter Sensor Analog/Digital Output 5V 8-Pin Tray Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$28.0000 / $31.0800 | Buy Now |
DISTI #
IH-PMC-002
|
TTI | Air Quality Sensors iSeries Air inlet & outlet - opposite side Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$31.1800 / $35.7500 | Buy Now |
DISTI #
4198290
|
element14 Asia-Pacific | PARTICLE SENSOR, AIR, I2C/UART/PWM, 5V RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$34.8916 / $37.4556 | Buy Now |
Part Details for IH-PMC-002
IH-PMC-002 CAD Models
IH-PMC-002 Part Data Attributes:
|
IH-PMC-002
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
IH-PMC-002
Honeywell Sensing and Control
Dust Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Sensors/Transducers Type | DUST SENSOR |