Part Details for IHA0105D05 by XP Power
Overview of IHA0105D05 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for IHA0105D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2524
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-5V, Width:9.8Mm Rohs Compliant: Yes |Xp Power IHA0105D05 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$6.5500 / $7.8000 | Buy Now |
DISTI #
1470-3779-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
7 In Stock |
|
$6.5500 / $7.8000 | Buy Now |
DISTI #
209-IHA0105D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W, dual output, high isolation, SIP7 RoHS: Compliant | 0 |
|
$6.5500 / $7.8000 | Order Now |
DISTI #
71928575
|
RS | DC-DC Converter, Through Hole, SIP,1W,5V@100mA, 100mA,4.5-5.5V In, IHA01 Series | XP Power IHA0105D05 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5500 / $7.3300 | RFQ |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 2 OUTPUT, 1W, HYBRID | 10 |
|
$7.3500 / $14.7000 | Buy Now |
DISTI #
IHA0105D05
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Uout2: -5VDC, SIP7 Min Qty: 1 | 0 |
|
$6.8000 / $9.2300 | RFQ |
Part Details for IHA0105D05
IHA0105D05 CAD Models
IHA0105D05 Part Data Attributes:
|
IHA0105D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
IHA0105D05
XP Power
DC-DC, 1W, DUAL OUTPUT, HIGH ISO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |