Part Details for IHB2BV270K by Vishay Intertechnologies
Overview of IHB2BV270K by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IHB2BV270K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHB2BV270K
|
Avnet Americas | Ind High Current Filter 27uH 10% 1KHz 5.5A RDL Bulk - Bulk (Alt: IHB2BV270K) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6180 / $8.7637 | Buy Now |
DISTI #
70-IHB2BV270K
|
Mouser Electronics | Power Inductors - Leaded IHB-2 27 10% B40 | 0 |
|
$6.8100 / $9.5400 | Order Now |
DISTI #
IHB2BV270K
|
Avnet Americas | Ind High Current Filter 27uH 10% 1KHz 5.5A RDL Bulk - Bulk (Alt: IHB2BV270K) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6180 / $8.7637 | Buy Now |
DISTI #
IHB2BV270K
|
Avnet Americas | Ind High Current Filter 27uH 10% 1KHz 5.5A RDL Bulk - Bulk (Alt: IHB2BV270K) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6180 / $8.7637 | Buy Now |
Part Details for IHB2BV270K
IHB2BV270K CAD Models
IHB2BV270K Part Data Attributes
|
IHB2BV270K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHB2BV270K
Vishay Intertechnologies
General Purpose Inductor, 27uH, 10%, Ferrite-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Bobbin | |
Core Material | Ferrite | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.912 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 14.61 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 20.96 mm | |
Package Length | 21.34 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Tolerance | 10% |