Part Details for IHB3BV222K by Vishay Intertechnologies
Overview of IHB3BV222K by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IHB3BV222K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHB3BV222K
|
Avnet Americas | Ind High Current Filter 2.2mH 10% 1KHz 1.3A RDL Bulk - Bulk (Alt: IHB3BV222K) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1580 / $10.0842 | Buy Now |
DISTI #
IHB3BV222K
|
Avnet Americas | Ind High Current Filter 2.2mH 10% 1KHz 1.3A RDL Bulk - Bulk (Alt: IHB3BV222K) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1580 / $10.0842 | Buy Now |
DISTI #
IHB3BV222K
|
Avnet Americas | Ind High Current Filter 2.2mH 10% 1KHz 1.3A RDL Bulk - Bulk (Alt: IHB3BV222K) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1580 / $10.0842 | Buy Now |
Part Details for IHB3BV222K
IHB3BV222K CAD Models
IHB3BV222K Part Data Attributes
|
IHB3BV222K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHB3BV222K
Vishay Intertechnologies
General Purpose Inductor, 2200uH, 10%, Ferrite-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Bobbin | |
Core Material | Ferrite | |
DC Resistance | 1.02 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.455 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 18.29 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 27.94 mm | |
Package Length | 21.34 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Tolerance | 10% |