Part Details for IHB4BV120K by Vishay Dale
Overview of IHB4BV120K by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IHB4BV120K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHB4BV120K-ND
|
DigiKey | FIXED IND 12UH 21.4A 5 MOHM TH Min Qty: 16 Lead time: 16 Weeks Container: - | Temporarily Out of Stock |
|
$11.8737 | Buy Now |
Part Details for IHB4BV120K
IHB4BV120K CAD Models
IHB4BV120K Part Data Attributes:
|
IHB4BV120K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHB4BV120K
Vishay Dale
General Fixed Inductor, IND,WIREWOUND,12UH,10% +TOL,10% -TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Bobbin | |
Core Material | Ferrite | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.83 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 27.94 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 40.64 mm | |
Package Length | 26.16 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 27 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for IHB4BV120K
This table gives cross-reference parts and alternative options found for IHB4BV120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHB4BV120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHB4BV120K | General Purpose Inductor, 12uH, 10%, Ferrite-Core, | Vishay Intertechnologies | IHB4BV120K vs IHB4BV120K |