Part Details for IHB6EB682K by Vishay Intertechnologies
Overview of IHB6EB682K by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHB6EB682K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHB6EB682K
|
Avnet Americas | Ind High Current Filter 6.8mH 10% 1KHz 4.5A RDL Bulk - Bulk (Alt: IHB6EB682K) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2280 / $36.9926 | Buy Now |
DISTI #
70-IHB6EB682K
|
Mouser Electronics | Power Inductors - Leaded IHB-6 6.8K 10% EB E2 RoHS: Compliant | 0 |
|
$28.9700 / $30.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 14 Weeks | 0 |
|
$28.7600 | Buy Now |
Part Details for IHB6EB682K
IHB6EB682K CAD Models
IHB6EB682K Part Data Attributes
|
IHB6EB682K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHB6EB682K
Vishay Intertechnologies
General Purpose Inductor, 6800uH, 10%, 1 Element, Ferrite-Core, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Bobbin | |
Core Material | Ferrite | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 6800 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.812 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 35.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 50.8 mm | |
Package Length | 38.1 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 4.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for IHB6EB682K
This table gives cross-reference parts and alternative options found for IHB6EB682K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHB6EB682K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHB6EB682K | General Fixed Inductor, 1 ELEMENT, 6800 uH, GENERAL PURPOSE INDUCTOR, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | IHB6EB682K vs IHB6EB682K |