-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2845
|
Newark | Inductor, 4.7Uh, 20%, 6.5A, Coupled, Product Range:Ihcl-4040Dz-5A Series, Inductance, Parallel:4.7Μh, Rms Current - Parallel:6.5A, Saturation Current - Parallel:11.5A, Coupled Inductor Case:10.67Mm X 10.16Mm X 4Mm, Dc Resistance Max Rohs Compliant: Yes |Vishay IHCL4040DZER4R7M5A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.5500 / $2.5700 | Buy Now |
DISTI #
IHCL4040DZER4R7M5A
|
Avnet Americas | Inductor, Coupled, 4.7 uH, 30.5 Milliohm, 6.1 A, 10.16mm x 10.67mm x 4mm - Tape and Reel (Alt: IHCL4040DZER4R7M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1340 / $1.4406 | Buy Now |
DISTI #
71-IHCL4040DZR4R7M5A
|
Mouser Electronics | Coupled Inductors 4.7uH 20% RoHS: Compliant | 0 |
|
$1.3900 / $2.5600 | Order Now |
|
Future Electronics | IHCL Series 4040 4.7 uH ±20 % Tolerance 5 A SMT High Current Coupled Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2500 / $1.3000 | Buy Now |
|
Future Electronics | IHCL Series 4040 4.7 uH ±20 % Tolerance 5 A SMT High Current Coupled Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2500 / $1.3000 | Buy Now |
|
Bristol Electronics | 824 |
|
RFQ | ||
DISTI #
IHCL4040DZER4R7M5A
|
Avnet Abacus | Inductor, Coupled, 4.7 uH, 30.5 Milliohm, 6.1 A, 10.16mm x 10.67mm x 4mm - Tape and Reel (Alt: IHCL4040DZER4R7M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 130 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHCL4040DZER4R7M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHCL4040DZER4R7M5A
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 4240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 4240 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.033 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.67 mm | |
Package Style | SMT | |
Package Width | 10.16 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |