-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AJ2547
|
Newark | Common Mode Choke, 300Uh, 900 Ohm, 10A Rohs Compliant: Yes |Vishay IHCM2321AAEG301N10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.8300 / $10.6700 | Buy Now |
DISTI #
IHCM2321AAEG301N10
|
Avnet Americas | Choke, Common Mode, 300 µH, 10 A, 900 ohm, 24.5 mm L x 24 mm W x 10.5 mm H (Alt: IHCM2321AAEG301N10) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | 0 |
|
$8.1608 | Buy Now |
DISTI #
70-IHCM2321AAG301N10
|
Mouser Electronics | Common Mode Chokes / Filters 300uH 30% RoHS: Compliant | 340 |
|
$5.9900 / $9.1100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 | 0 |
|
$6.0000 | Buy Now |
DISTI #
IHCM2321AAEG301N10
|
TTI | Common Mode Chokes / Filters 300uH 30% pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$6.0000 / $6.3200 | Buy Now |
DISTI #
IHCM2321AAEG301N10
|
Avnet Americas | Choke, Common Mode, 300 µH, 10 A, 900 ohm, 24.5 mm L x 24 mm W x 10.5 mm H (Alt: IHCM2321AAEG301N10) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | 0 |
|
$8.1608 | Buy Now |
DISTI #
IHCM2321AAEG301N10
|
Avnet Americas | Choke, Common Mode, 300 µH, 10 A, 900 ohm, 24.5 mm L x 24 mm W x 10.5 mm H (Alt: IHCM2321AAEG301N10) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | 0 |
|
$8.1608 | Buy Now |
DISTI #
3771913
|
element14 Asia-Pacific | COMMON MODE CHOKE, 300UH, 900 OHM, 10A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.1792 / $9.5850 | Buy Now |
DISTI #
3771913
|
Farnell | COMMON MODE CHOKE, 300UH, 900 OHM, 10A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$6.1314 / $9.8504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHCM2321AAEG301N10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHCM2321AAEG301N10
Vishay Intertechnologies
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Filter Type | DATA LINE FILTER |