Part Details for IHDM1107BBEV5R6M20 by Vishay Intertechnologies
Overview of IHDM1107BBEV5R6M20 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IHDM1107BBEV5R6M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-IHDM1107BBV5R6M20
|
Mouser Electronics | Power Inductors - Leaded 5.6uH 20% 37 A RoHS: Compliant | 993 |
|
$7.3200 / $10.4200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 360 Package Multiple: 360 | 0 |
|
$7.3600 | Buy Now |
DISTI #
IHDM1107BBEV5R6M20
|
TTI | Power Inductors - Leaded 5.6uH 20% 37 A pbFree: Pb-Free Min Qty: 360 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$7.2500 / $7.8100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2964 |
|
RFQ | |
|
Wuhan P&S | - Min Qty: 1 | 2280 |
|
$16.1700 / $53.9100 | Buy Now |
Part Details for IHDM1107BBEV5R6M20
IHDM1107BBEV5R6M20 CAD Models
IHDM1107BBEV5R6M20 Part Data Attributes
|
IHDM1107BBEV5R6M20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHDM1107BBEV5R6M20
Vishay Intertechnologies
General Purpose Inductor, 5.6uH, 20%, 1 Element, Iron Alloy-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.00173 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 4.15 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 22.4 mm | |
Package Length | 26.8 mm | |
Package Style | Radial | |
Package Width | 17.9 mm | |
Rated Current-Max | 37 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |