-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 7.5uH, 20%, 1 Element, Iron Alloy-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-IHDM1107BBV7R5M20
|
Mouser Electronics | Power Inductors - Leaded 7.5uH 20% 31 A RoHS: Compliant | 460 |
|
$7.2400 / $10.4200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 360 Package Multiple: 360 | 0 |
|
$7.3600 | Buy Now |
DISTI #
IHDM1107BBEV7R5M20
|
TTI | Power Inductors - Leaded 7.5uH 20% 31 A pbFree: Pb-Free Min Qty: 360 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$7.1700 / $8.0400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 39104 |
|
RFQ | |
|
Wuhan P&S | - Min Qty: 1 | 30080 |
|
$10.5500 / $35.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHDM1107BBEV7R5M20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHDM1107BBEV7R5M20
Vishay Intertechnologies
General Purpose Inductor, 7.5uH, 20%, 1 Element, Iron Alloy-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.0026 Ω | |
Inductance-Nom (L) | 7.5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 4.15 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 22.4 mm | |
Package Length | 26.8 mm | |
Package Style | Radial | |
Package Width | 17.9 mm | |
Rated Current-Max | 31 A | |
Self Resonance Frequency | 29 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |