Part Details for IHLD2525GGER4R7M5A by Vishay Intertechnologies
Overview of IHLD2525GGER4R7M5A by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IHLD2525GGER4R7M5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7374
|
Newark | Inductor, 4.7Uh, Shielded, 5.4A Rohs Compliant: Yes |Vishay IHLD2525GGER4R7M5A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 249 |
|
$1.7000 / $3.0800 | Buy Now |
DISTI #
IHLD2525GGER4R7M5A
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 5.4 A, Shielded, 4.2 A, 7.798mm x 7.264mm x 7.518mm - Tape and Reel (Alt: IHLD2525GGER4R7M5A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3000 / $1.6516 | Buy Now |
DISTI #
70-IHLD2525GGR4R7M5A
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% RoHS: Compliant | 456 |
|
$1.2100 / $2.7200 | Buy Now |
DISTI #
V99:2348_25201418
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 5.4A 0.0382Ohm DCR 2525 Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2106 | Americas - 250 |
|
$0.8534 / $1.1576 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.2900 | Buy Now |
DISTI #
IHLD2525GGER4R7M5A
|
TTI | Power Inductors - SMD 4.7uH 20% pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.2000 / $1.3300 | Buy Now |
DISTI #
IHLD2525GGER4R7M5A
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 5.4 A, Shielded, 4.2 A, 7.798mm x 7.264mm x 7.518mm - Tape and Reel (Alt: IHLD2525GGER4R7M5A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3000 / $1.6516 | Buy Now |
DISTI #
3521830RL
|
element14 Asia-Pacific | INDUCTOR, 4.7UH, SHIELDED, 5.4A RoHS: Compliant Min Qty: 100 Container: Reel | 249 |
|
$1.3240 / $1.4202 | Buy Now |
DISTI #
3521830
|
element14 Asia-Pacific | INDUCTOR, 4.7UH, SHIELDED, 5.4A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 249 |
|
$1.3240 / $2.1303 | Buy Now |
DISTI #
3521830
|
Farnell | INDUCTOR, 4.7UH, SHIELDED, 5.4A RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 249 |
|
$1.0173 / $1.8633 | Buy Now |
Part Details for IHLD2525GGER4R7M5A
IHLD2525GGER4R7M5A CAD Models
IHLD2525GGER4R7M5A Part Data Attributes:
|
IHLD2525GGER4R7M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLD2525GGER4R7M5A
Vishay Intertechnologies
General Purpose Inductor, 4.7uH, 20%, 2 Element, Composite-Core, SMD, 3129, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 3129 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 3129 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0382 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.518 mm | |
Package Length | 7.798 mm | |
Package Style | SMT | |
Package Width | 7.264 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 26.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |