-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2428
|
Newark | Inductor, Aec-Q200, 10Uh, Shielded, 6.5A, Inductance:10Μh, Rms Current (Irms):6.5A, Inductor Construction:Shielded, Saturation Current (Isat):8.5A, Product Range:Ihle-4040Dd-5A Series, Inductor Case/Package:-, Product Length:10.9Mmrohs Compliant: Yes |Vishay IHLE4040DDER100M5A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 936 |
|
$0.9640 / $1.0500 | Buy Now |
DISTI #
83AH7768
|
Newark | Inductor, Aec-Q200, 10Uh, Shielded, 6.5A, Inductance:10Μh, Rms Current (Irms):6.5A, Inductor Construction:Shielded, Saturation Current (Isat):8.5A, Product Range:Ihle-4040Dd-5A Series, Inductor Case/Package:-, Product Length:10.9Mmrohs Compliant: Yes |Vishay IHLE4040DDER100M5A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7400 / $0.9950 | Buy Now |
DISTI #
IHLE4040DDER100M5A
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 6.5 A, Shielded, 8.5 A, 10.922mm x 10.82mm x 4.293mm - Tape and Reel (Alt: IHLE4040DDER100M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.0482 | Buy Now |
DISTI #
01AC2428
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 6.5 A, Shielded, 8.5 A, 10.922mm x 10.82mm x 4.293mm - Product that comes on tape, but is not reeled (Alt: 01AC2428) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 936 Partner Stock |
|
$1.1900 / $1.9300 | Buy Now |
DISTI #
70-IHLE4040DDR100M5A
|
Mouser Electronics | Power Inductors - SMD 10uH 20% e-field Shield RoHS: Compliant | 1364 |
|
$0.7760 / $1.8100 | Buy Now |
|
Future Electronics | IHLE-4040DD-5A 10 20% ER E3 E-Field shielded IHLP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 20500Reel |
|
$0.8250 / $0.8950 | Buy Now |
|
Future Electronics | IHLE-4040DD-5A 10 20% ER E3 E-Field shielded IHLP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8250 / $0.8950 | Buy Now |
DISTI #
78823742
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz 6.5A 0.03306Ohm DCR 4040 Automotive AEC-Q200 Min Qty: 500 Package Multiple: 500 Date Code: 2403 | Americas - 5000 |
|
$1.1075 / $1.3812 | Buy Now |
DISTI #
67558431
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz 6.5A 0.03306Ohm DCR 4040 Automotive AEC-Q200 Min Qty: 48 Package Multiple: 1 | Americas - 936 |
|
$1.3872 / $1.5825 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 20%, 1 ELEMENT, SMD, 4040 | 148 |
|
$0.8250 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLE4040DDER100M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLE4040DDER100M5A
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 4040 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
DC Resistance | 0.03306 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.293 mm | |
Package Length | 10.922 mm | |
Package Style | SMT | |
Package Width | 10.82 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 11.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | QUAD | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |