-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2438
|
Newark | Inductor, Aec-Q200, 33Uh, Shielded, 3.7A, Inductance:33Μh, Rms Current (Irms):3.7A, Inductor Construction:Shielded, Saturation Current (Isat):4.2A, Product Range:Ihle-4040Dd-5A Series, Inductor Case/Package:-, Product Length:10.9Mmrohs Compliant: Yes |Vishay IHLE4040DDER330M5A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 247 |
|
$0.3200 | Buy Now |
DISTI #
83AH7778
|
Newark | Inductor, Aec-Q200, 33Uh, Shielded, 3.7A, Inductance:33Μh, Rms Current (Irms):3.7A, Inductor Construction:Shielded, Saturation Current (Isat):4.2A, Product Range:Ihle-4040Dd-5A Series, Inductor Case/Package:-, Product Length:10.9Mmrohs Compliant: Yes |Vishay IHLE4040DDER330M5A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8610 / $1.1600 | Buy Now |
DISTI #
IHLE4040DDER330M5A
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 3.7 A, Shielded, 4.2 A, 10.922mm x 10.82mm x 4.293mm (Alt: IHLE4040DDER330M5A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.2187 | Buy Now |
DISTI #
70-IHLE4040DDR330M5A
|
Mouser Electronics | Power Inductors - SMD 33uH 20% e-field Shield RoHS: Compliant | 271 |
|
$0.9690 / $1.9800 | Buy Now |
|
Future Electronics | IHLE-4040DD-5A 33 20% ER E3 E-Field shielded IHLP RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9550 / $1.0400 | Buy Now |
|
Future Electronics | IHLE-4040DD-5A 33 20% ER E3 E-Field shielded IHLP RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9550 / $1.0400 | Buy Now |
DISTI #
66407577
|
Verical | Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.7A 0.1177Ohm DCR 4040 Automotive AEC-Q200 RoHS: Compliant Min Qty: 157 Package Multiple: 1 | Americas - 247 |
|
$0.5225 | Buy Now |
DISTI #
IHLE4040DDER330M5A
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 3.7 A, Shielded, 4.2 A, 10.922mm x 10.82mm x 4.293mm (Alt: IHLE4040DDER330M5A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.2187 | Buy Now |
DISTI #
IHLE4040DDER330M5A
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 3.7 A, Shielded, 4.2 A, 10.922mm x 10.82mm x 4.293mm - Tape and Reel (Alt: IHLE4040DDER330M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 2000 |
|
Buy Now | |
DISTI #
IHLE4040DDER330M5A
|
Avnet Asia | Power Inductor (SMD), 33 uH, ± 20%, 3.7 A, Shielded, 4.2 A, 10.922mm x 10.82mm x 4.293mm (Alt: IHLE4040DDER330M5A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.8000 / $0.9014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLE4040DDER330M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLE4040DDER330M5A
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 4040 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
DC Resistance | 0.1177 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.293 mm | |
Package Length | 10.922 mm | |
Package Style | SMT | |
Package Width | 10.82 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5.79 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | QUAD | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |