-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73W9798
|
Newark | Inductor, 1Uh, Shielded, 4A, Inductance:1Μh, Rms Current (Irms):4A, Inductor Construction:Shielded, Saturation Current (Isat):5A, Product Range:Ihlp-1212Ab-11 Series, Inductor Case/Package:-, Dc Resistance Max:0.0375Ohm Rohs Compliant: Yes |Vishay IHLP1212ABER1R0M11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3270 |
|
$0.4790 | Buy Now |
DISTI #
IHLP1212ABER1R0M11
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 4 A, Shielded, 5 A, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: IHLP1212ABER1R0M11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 6000 |
|
$0.4823 | Buy Now |
DISTI #
IHLP1212ABER1R0M11
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 4 A, Shielded, 5 A, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: IHLP1212ABER1R0M11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
IHLP1212ABER1R0M11
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 4 A, Shielded, 5 A, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: IHLP1212ABER1R0M11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5494 / $0.6797 | Buy Now |
DISTI #
73W9798
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 4 A, Shielded, 5 A, 3mm x 3mm x 1.2mm - Bulk (Alt: 73W9798) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 3270 Partner Stock |
|
$0.7810 / $1.3000 | Buy Now |
DISTI #
70-IHLP1212ABER1R0M1
|
Mouser Electronics | Power Inductors - SMD 1uH 20% RoHS: Compliant | 15288 |
|
$0.5260 / $1.2400 | Buy Now |
DISTI #
V36:1790_09315430
|
Arrow Electronics | IHLP® Automotive Inductors Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2402 | Americas - 6000 |
|
$0.3807 | Buy Now |
|
Future Electronics | IHLP-1212AB-11 1 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.4700 | Buy Now |
DISTI #
78392698
|
Verical | IHLP® Automotive Inductors Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 | Americas - 6000 |
|
$0.4610 | Buy Now |
DISTI #
80013187
|
Verical | IHLP® Automotive Inductors Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 6000 |
|
$0.4538 / $0.5462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP1212ABER1R0M11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP1212ABER1R0M11
Vishay Intertechnologies
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1212 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.0375 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |