-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4037
|
Newark | Inductor, 820Nh, Shielded, 9.3A Rohs Compliant: Yes |Vishay IHLP2020CZERR82M01 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1180 |
|
$0.7480 / $1.2000 | Buy Now |
DISTI #
77R1968
|
Newark | Inductor, Shielded, 820Nh, 9.3A, Inductance:820Nh, Rms Current (Irms):9.3A, Inductor Construction:Shielded, Saturation Current (Isat):13A, Product Range:Ihlp-2020Cz-01 Series, Inductor Case/Package:2020 [5050 Metric] Rohs Compliant: Yes |Vishay IHLP2020CZERR82M01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4990 / $0.5890 | Buy Now |
DISTI #
56AC1019
|
Newark | Inductor, Shielded, 820Nh, 9.3A, Inductance:820Nh, Rms Current (Irms):9.3A, Inductor Construction:Shielded, Saturation Current (Isat):13A, Product Range:Ihlp-2020Cz-01 Series, Power Inductor Case:5.49Mm X 5.18Mm X 3Mm Rohs Compliant: Yes |Vishay IHLP2020CZERR82M01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4800 | Buy Now |
DISTI #
IHLP2020CZERR82M01
|
Avnet Americas | Power Inductor (SMD), 820 nH, ± 20%, 9.3 A, Shielded, 13 A, 5.18mm x 5.18mm x 3mm - Tape and Reel (Alt: IHLP2020CZERR82M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6801 | Buy Now |
DISTI #
70-IHLP2020CZERR82M0
|
Mouser Electronics | Power Inductors - SMD .82uH 20% RoHS: Compliant | 2387 |
|
$0.4650 / $1.1700 | Buy Now |
DISTI #
V72:2272_09339675
|
Arrow Electronics | Power Choke Shielded Wirewound 0.82uH 20% 100KHz Powdered Iron 9.3A 0.0119Ohm DCR 2020 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1911 Container: Cut Strips | Americas - 24 |
|
$0.3397 / $0.3455 | Buy Now |
|
Future Electronics | IHLP-2020CZ-01 .82 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4650 / $0.4950 | Buy Now |
|
Future Electronics | IHLP-2020CZ-01 .82 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4650 / $0.4950 | Buy Now |
|
Bristol Electronics | 1948 |
|
RFQ | ||
|
Quest Components | 1558 |
|
$0.5992 / $1.7120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2020CZERR82M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2020CZERR82M01
Vishay Intertechnologies
General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0119 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 5.18 mm | |
Package Style | SMT | |
Package Width | 5.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 9.3 A | |
Self Resonance Frequency | 73 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |