-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, Iron-Core, 2725,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4042
|
Newark | Inductor, 10Uh, Shielded, 4A Rohs Compliant: Yes |Vishay IHLP2525CZER100M5A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 285 |
|
$0.8240 / $1.3500 | Buy Now |
DISTI #
IHLP2525CZER100M5A
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 4 A, Shielded, 2.9 A, 6.47mm x 6.47mm x 3mm - Tape and Reel (Alt: IHLP2525CZER100M5A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ | |
DISTI #
70-IHLP2525CZR100M5A
|
Mouser Electronics | Power Inductors - SMD 10uH 20% High Temp AEC-Q200 RoHS: Compliant | 3848 |
|
$0.5300 / $1.2000 | Buy Now |
DISTI #
V36:1790_09345366
|
Arrow Electronics | IHLP® Automotive Inductors Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2415 | Americas - 4000 |
|
$0.4607 / $0.4837 | Buy Now |
DISTI #
V72:2272_09345366
|
Arrow Electronics | IHLP® Automotive Inductors Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2216 Container: Cut Strips | Americas - 220 |
|
$0.4607 / $0.6977 | Buy Now |
|
Future Electronics | Fixed Inductors 10uH 20% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.4450 / $0.4700 | Buy Now |
|
Future Electronics | Fixed Inductors 10uH 20% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4450 / $0.4700 | Buy Now |
DISTI #
66774022
|
Verical | IHLP® Automotive Inductors Min Qty: 21 Package Multiple: 1 Date Code: 2216 | Americas - 220 |
|
$0.4607 / $0.6224 | Buy Now |
DISTI #
66387634
|
Verical | IHLP® Automotive Inductors Min Qty: 63 Package Multiple: 1 Date Code: 2213 | Americas - 94 |
|
$0.5237 | Buy Now |
DISTI #
IHLP2525CZER100M5A
|
TTI | Power Inductors - SMD 10uH 20% High Temp AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.4920 / $0.5410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2525CZER100M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2525CZER100M5A
Vishay Intertechnologies
General Purpose Inductor, 10uH, 20%, Iron-Core, 2725,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 2525 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2725 | |
Construction | Rectangular | |
DC Resistance | 0.0769 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |