-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y0319
|
Newark | Inductor, Shielded, 4.7Uh, 20%, 5.6A, Inductance:4.7Μh, Rms Current (Irms):5.6A, Inductor Construction:Shielded, Saturation Current (Isat):5.6A, Product Range:Ihlp-2525Cz-8A Series, Dc Resistance Max:0.0384Ohm, Product Length:6.86Mm Rohs Compliant: Yes |Vishay IHLP2525CZER4R7M8A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7690 | Buy Now |
DISTI #
38Y8279
|
Newark | Inductor, Shielded, 4.7Uh, 20%, 5.6A, Inductance:4.7Μh, Rms Current (Irms):5.6A, Inductor Construction:Shielded, Saturation Current (Isat):5.6A, Product Range:Ihlp-2525Cz-8A Series, Dc Resistance Max:0.0384Ohm, Product Length:6.86Mm Rohs Compliant: Yes |Vishay IHLP2525CZER4R7M8A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5220 / $0.6160 | Buy Now |
DISTI #
IHLP2525CZER4R7M8A
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 5.6 A, Shielded, 5.6 A, 6.47mm x 6.47mm x 3mm - Tape and Reel (Alt: IHLP2525CZER4R7M8A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.4308 | Buy Now |
DISTI #
70-IHLP2525CZR4R7M8A
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% RoHS: Compliant | 2495 |
|
$0.5280 / $1.2800 | Buy Now |
|
Future Electronics | Power Inductor (SMD), 4.7 uH, 20%, 5.6 A, Shielded, 5.6 A, 6.47mm x 6.47mm x 3m RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5550 / $0.5800 | Buy Now |
DISTI #
IHLP2525CZER4R7M8A
|
TTI | Power Inductors - SMD 4.7uH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5230 / $0.5760 | Buy Now |
DISTI #
IHLP2525CZER4R7M8A
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 5.6 A, Shielded, 5.6 A, 6.47mm x 6.47mm x 3mm - Tape and Reel (Alt: IHLP2525CZER4R7M8A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.4308 | Buy Now |
DISTI #
IHLP2525CZER4R7M8A
|
TME | Inductor: wire, SMD, 4.7uH, 5.6A, 35.9mΩ, ±20%, 6.47x6.47x3mm, IHLP Min Qty: 2000 | 0 |
|
$1.4600 | RFQ |
DISTI #
IHLP2525CZER4R7M8A
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 5.6 A, Shielded, 5.6 A, 6.47mm x 6.47mm x 3mm - Tape and Reel (Alt: IHLP2525CZER4R7M8A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.4308 | Buy Now |
DISTI #
IHLP2525CZER4R7M8A
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 20%, 5.6 A, Shielded, 5.6 A, 6.47mm x 6.47mm x 3mm - Tape and Reel (Alt: IHLP2525CZER4R7M8A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2525CZER4R7M8A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2525CZER4R7M8A
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2725 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0384 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 25.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |