-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M2305
|
Newark | Surface Mount Power Inductor, Ihlp-2525Ez-01 Series, 6.8 H, 20%, Shielded, 0.0446 Ohm, 5.5 A |Vishay IHLP2525EZER6R8M01 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8640 / $1.1700 | Buy Now |
DISTI #
33R0141
|
Newark | Inductor, Shielded, 6.8Uh, 5.5A, Smd, Inductance:6.8Μh, Rms Current (Irms):5.5A, Inductor Construction:Shielded, Saturation Current (Isat):5.5A, Product Range:Ihlp-2525Ez-01 Series, Inductor Case/Package:2525 [6363 Metric] Rohs Compliant: Yes |Vishay IHLP2525EZER6R8M01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 / $2.4100 | Buy Now |
DISTI #
IHLP2525EZER6R8M01
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 5.5 A, Shielded, 5.5 A, 6.47mm x 6.47mm x 5mm - Tape and Reel (Alt: IHLP2525EZER6R8M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2241 | Buy Now |
DISTI #
70-IHLP2525EZER6R8M0
|
Mouser Electronics | Power Inductors - SMD 6.8uH 20% RoHS: Compliant | 2766 |
|
$0.8440 / $1.6600 | Buy Now |
DISTI #
V36:1790_09491026
|
Arrow Electronics | Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 5.5A 0.0446Ohm DCR 2525 T/R Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2330 | Americas - 500 |
|
$0.8174 / $0.8616 | Buy Now |
|
Future Electronics | IHLP-2525EZ 6.8 UH 20% ER E3 01 AEC-Q200 Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.6950 / $0.7550 | Buy Now |
|
Future Electronics | IHLP-2525EZ 6.8 UH 20% ER E3 01 AEC-Q200 Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6950 / $0.7550 | Buy Now |
DISTI #
73509164
|
Verical | Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 5.5A 0.0446Ohm DCR 2525 T/R Min Qty: 500 Package Multiple: 500 Date Code: 2330 | Americas - 500 |
|
$0.8174 / $0.8616 | Buy Now |
|
Bristol Electronics | 1431 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 6.8UH, 20%, 1 ELEMENT, IRON-CORE, SMD, 2726 | 72 |
|
$0.7500 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2525EZER6R8M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2525EZER6R8M01
Vishay Intertechnologies
General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2525 | |
Construction | Shielded Construction | |
Core Material | COMPOSITE | |
DC Resistance | 0.0446 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 6.47 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |