-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP, 3232, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3129
|
Newark | Ihlp-3232Dz-1A |Vishay IHLP3232DZER330M1A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6080 / $0.7680 | Buy Now |
DISTI #
IHLP3232DZER330M1A
|
Avnet Americas | IHLP-3232DZ-1A 33 20% ER E3 - Tape and Reel (Alt: IHLP3232DZER330M1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7816 | Buy Now |
DISTI #
70-IHLP3232DZR330M1A
|
Mouser Electronics | Power Inductors - SMD 33uH 20% AEC-Q200 RoHS: Compliant | 370 |
|
$0.6360 / $1.4100 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6400 / $0.6950 | Buy Now |
DISTI #
IHLP3232DZER330M1A
|
Avnet Americas | IHLP-3232DZ-1A 33 20% ER E3 - Tape and Reel (Alt: IHLP3232DZER330M1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7816 | Buy Now |
DISTI #
IHLP3232DZER330M1A
|
Avnet Americas | IHLP-3232DZ-1A 33 20% ER E3 - Tape and Reel (Alt: IHLP3232DZER330M1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7816 | Buy Now |
DISTI #
IHLP3232DZER330M1A
|
Avnet Asia | IHLP-3232DZ-1A 33 20% ER E3 (Alt: IHLP3232DZER330M1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 1000 |
|
$0.4500 / $0.9216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP3232DZER330M1A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP3232DZER330M1A
Vishay Intertechnologies
General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP, 3232, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 3232, GREEN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 3232 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.144 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 8.18 mm | |
Package Style | SMT | |
Package Width | 8.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |