-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5135
|
Newark | Inductor, Shielded, 330Nh, 29.5A, Inductance:330Nh, Rms Current (Irms):29.5A, Inductor Construction:Shielded, Saturation Current (Isat):36A, Product Range:Ihlp-3232Dz-01 Series, Inductor Case/Package:-, Dc Resistance Max:0.00214Ohmrohs Compliant: Yes |Vishay IHLP3232DZERR33M01 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7560 | Buy Now |
DISTI #
56AC1034
|
Newark | Inductor, Shielded, 330Nh, 29.5A, Inductance:330Nh, Rms Current (Irms):29.5A, Inductor Construction:Shielded, Saturation Current (Isat):36A, Product Range:Ihlp-3232Dz-01 Series, Inductor Case/Package:-, Dc Resistance Max:0.00214Ohmrohs Compliant: Yes |Vishay IHLP3232DZERR33M01 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0200 | Buy Now |
DISTI #
IHLP3232DZERR33M01
|
Avnet Americas | Power Inductor (SMD), 330 nH, ± 20%, 29.5 A, Shielded, 36 A, 8.18mm x 8.18mm x 4mm - Tape and Reel (Alt: IHLP3232DZERR33M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7617 | Buy Now |
DISTI #
70-IHLP3232DZERR33M0
|
Mouser Electronics | Power Inductors - SMD .33uH 20% RoHS: Compliant | 761 |
|
$0.5650 / $1.3100 | Buy Now |
DISTI #
V36:1790_09316361
|
Arrow Electronics | Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 29.5A 0.00214Ohm DCR 3232 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Date Code: 2330 | Americas - 4000 |
|
$0.5448 / $0.6549 | Buy Now |
DISTI #
E02:0323_04135327
|
Arrow Electronics | Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 29.5A 0.00214Ohm DCR 3232 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | Europe - 1500 |
|
$0.5332 / $0.6263 | Buy Now |
DISTI #
V72:2272_09316361
|
Arrow Electronics | Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 29.5A 0.00214Ohm DCR 3232 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2414 Container: Cut Strips | Americas - 82 |
|
$0.6614 / $1.3037 | Buy Now |
|
Future Electronics | IHLP-3232DZ-01 .33 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 3500Reel |
|
$0.5350 / $0.5900 | Buy Now |
|
Future Electronics | IHLP-3232DZ-01 .33 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Container: Reel | 0Reel |
|
$0.5350 / $0.5900 | Buy Now |
DISTI #
80013094
|
Verical | Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 29.5A 0.00214Ohm DCR 3232 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2330 | Americas - 4000 |
|
$0.5448 / $0.6549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP3232DZERR33M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP3232DZERR33M01
Vishay Intertechnologies
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 3232 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.00214 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 8.18 mm | |
Package Style | SMT | |
Package Width | 8.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 29.5 A | |
Self Resonance Frequency | 97 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |