-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.24uH, 20%, 1 Element, Composite-Core, SMD, 4240, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4078
|
Newark | Inductor, 240Nh, Shielded, 33A, Inductance:240Nh, Rms Current (Irms):33A, Inductor Construction:Shielded, Saturation Current (Isat):44A, Product Range:Ihlp-4040Dz-11 Series, Inductor Case/Package:-, Dc Resistance Max:950Μohm Rohs Compliant: Yes |Vishay IHLP4040DZERR24M11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1360 |
|
$0.5070 | Buy Now |
DISTI #
18M2326
|
Newark | Inductor, non-Specified,240Nh,20+% Tol,20-% Tol,4541-Case Rohs Compliant: Yes |Vishay IHLP4040DZERR24M11 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5740 / $0.7760 | Buy Now |
DISTI #
IHLP4040DZERR24M11
|
Avnet Americas | Power Inductor (SMD), 240 nH, ± 20%, 33 A, Shielded, 44 A, 10.16mm x 10.16mm x 4mm - Tape and Reel (Alt: IHLP4040DZERR24M11) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7816 | Buy Now |
DISTI #
70-IHLP4040DZERR24M1
|
Mouser Electronics | Power Inductors - SMD .24uH 20% RoHS: Compliant | 3645 |
|
$0.5620 / $1.2800 | Buy Now |
DISTI #
V79:2366_27487207
|
Arrow Electronics | Power Choke Shielded Wirewound 0.24uH 20% 100KHz Powdered Iron 33A 0.00095Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2118 | Americas - 584 |
|
$0.5002 / $0.7654 | Buy Now |
DISTI #
V36:1790_09491035
|
Arrow Electronics | Power Choke Shielded Wirewound 0.24uH 20% 100KHz Powdered Iron 33A 0.00095Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2349 | Americas - 500 |
|
$0.5261 / $0.6157 | Buy Now |
|
Future Electronics | IHLP-4040DZ-11 Series 4040 0.24 uH ±20 % Tol. 33 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.4650 / $0.5150 | Buy Now |
|
Future Electronics | IHLP-4040DZ-11 Series 4040 0.24 uH ±20 % Tol. 33 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4650 / $0.5150 | Buy Now |
DISTI #
IHLP4040DZERR24M11
|
TTI | Power Inductors - SMD .24uH 20% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4000 In Stock |
|
$0.5170 / $0.5490 | Buy Now |
DISTI #
IHLP4040DZERR24M11
|
Avnet Americas | Power Inductor (SMD), 240 nH, ± 20%, 33 A, Shielded, 44 A, 10.16mm x 10.16mm x 4mm - Tape and Reel (Alt: IHLP4040DZERR24M11) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP4040DZERR24M11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP4040DZERR24M11
Vishay Intertechnologies
General Purpose Inductor, 0.24uH, 20%, 1 Element, Composite-Core, SMD, 4240, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 4240 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00095 Ω | |
Inductance-Nom (L) | 0.24 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.795 mm | |
Package Style | SMT | |
Package Width | 10.16 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 33 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |