-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, Iron-Core, 5351,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73W9912
|
Newark | Ihlp-5050Fd-5A 15 20% Er E3 |Vishay IHLP5050FDER150M5A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.5100 | Buy Now |
DISTI #
IHLP5050FDER150M5A
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 10.1 A, Shielded, 7.7 A, 13.259mm x 12.9mm x 6.4mm - Tape and Reel (Alt: IHLP5050FDER150M5A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4000 | Buy Now |
DISTI #
70-IHLP5050FDR150M5A
|
Mouser Electronics | Power Inductors - SMD 15uH 20% High Temp AEC-Q200 RoHS: Compliant | 0 |
|
$0.9960 / $2.3300 | Order Now |
DISTI #
V36:1790_09376231
|
Arrow Electronics | IHLP® Automotive Inductors RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Date Code: 2414 | Americas - 500 |
|
$0.9891 / $1.1332 | Buy Now |
DISTI #
V79:2366_26615400
|
Arrow Electronics | IHLP® Automotive Inductors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1828 | Americas - 2 |
|
$0.9414 | Buy Now |
|
Future Electronics | IHLP-5050FD 15 UH 20% ER 5A AEC-Q200 Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Reel | 1000Reel |
|
$0.9100 / $1.0100 | Buy Now |
|
Future Electronics | IHLP-5050FD 15 UH 20% ER 5A AEC-Q200 Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.9100 / $1.0100 | Buy Now |
DISTI #
80013173
|
Verical | IHLP® Automotive Inductors RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2414 | Americas - 500 |
|
$0.9891 / $1.1332 | Buy Now |
DISTI #
IHLP5050FDER150M5A
|
TTI | Power Inductors - SMD 15uH 20% High Temp AEC-Q200 pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 1000 In Stock |
|
$0.9300 / $1.0200 | Buy Now |
DISTI #
IHLP5050FDER150M5A
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 10.1 A, Shielded, 7.7 A, 13.259mm x 12.9mm x 6.4mm - Tape and Reel (Alt: IHLP5050FDER150M5A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP5050FDER150M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP5050FDER150M5A
Vishay Intertechnologies
General Purpose Inductor, 15uH, 20%, Iron-Core, 5351,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5251 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.02568 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 13.259 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |