Part Details for IHSM7832EB1R8L by Vishay Intertechnologies
Overview of IHSM7832EB1R8L by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHSM7832EB1R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHSM7832EB1R8L
|
Avnet Americas | Ind High Current Molded Wirewound 1.8uH 15% 1KHz Ferrite 8.5A 7832 T/R - Bulk (Alt: IHSM7832EB1R8L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4850 / $3.2071 | Buy Now |
DISTI #
70-IHSM7832EB1R8L
|
Mouser Electronics | Power Inductors - SMD IHSM-7832 1.8 15% EB E3 RoHS: Compliant | 0 |
|
$2.6600 / $5.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.5000 | Buy Now |
DISTI #
IHSM7832EB1R8L
|
Avnet Americas | Ind High Current Molded Wirewound 1.8uH 15% 1KHz Ferrite 8.5A 7832 T/R - Bulk (Alt: IHSM7832EB1R8L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4850 / $3.2071 | Buy Now |
Part Details for IHSM7832EB1R8L
IHSM7832EB1R8L CAD Models
IHSM7832EB1R8L Part Data Attributes:
|
IHSM7832EB1R8L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM7832EB1R8L
Vishay Intertechnologies
General Purpose Inductor, 1.8uH, 15%, Ferrite-Core, 8432,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 8432 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 21.34 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | Bulk | |
Rated Current-Max | 8.5 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 15% |
Alternate Parts for IHSM7832EB1R8L
This table gives cross-reference parts and alternative options found for IHSM7832EB1R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHSM7832EB1R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHSM7832EB1R8L | General Fixed Inductor, IND,FERRITE,1.8UH,15% +TOL,15% -TOL,7832 CASE | Vishay Dale | IHSM7832EB1R8L vs IHSM7832EB1R8L |