Part Details for IHSM7832PJ3R3L by Vishay Intertechnologies
Overview of IHSM7832PJ3R3L by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHSM7832PJ3R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHSM7832PJ3R3L
|
Avnet Americas | Ind High Current Wirewound 3.3uH 15% 1KHz Ferrite 8.1A 7832 Bulk - Bulk (Alt: IHSM7832PJ3R3L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2950 / $2.9155 | Buy Now |
DISTI #
70-IHSM7832-3.3
|
Mouser Electronics | Power Inductors - SMD 3.3uH 15% RoHS: Not Compliant | 0 |
|
$2.5900 / $4.7300 | Order Now |
DISTI #
IHSM7832PJ3R3L
|
Avnet Americas | Ind High Current Wirewound 3.3uH 15% 1KHz Ferrite 8.1A 7832 Bulk - Bulk (Alt: IHSM7832PJ3R3L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2950 / $2.9155 | Buy Now |
Part Details for IHSM7832PJ3R3L
IHSM7832PJ3R3L CAD Models
IHSM7832PJ3R3L Part Data Attributes:
|
IHSM7832PJ3R3L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM7832PJ3R3L
Vishay Intertechnologies
General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, SMD, 8432,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 8432 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.017 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 21.34 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | Bulk | |
Rated Current-Max | 8.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |