-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 60uH, 10%, Iron-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHV28BZ60
|
Avnet Americas | Ind Filter 60uH 10% 1KHz Iron 28A RDL Bulk - Bulk (Alt: IHV28BZ60) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1365 / $17.6131 | Buy Now |
DISTI #
70-IHV-28-60
|
Mouser Electronics | Power Inductors - Leaded 60uH 10% RoHS: Not Compliant | 20 |
|
$12.8700 / $14.5100 | Buy Now |
DISTI #
IHV28BZ60
|
Avnet Americas | Ind Filter 60uH 10% 1KHz Iron 28A RDL Bulk - Bulk (Alt: IHV28BZ60) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1365 / $17.6131 | Buy Now |
DISTI #
IHV28BZ60
|
Avnet Americas | Ind Filter 60uH 10% 1KHz Iron 28A RDL Bulk - Bulk (Alt: IHV28BZ60) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1365 / $17.6131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHV28BZ60
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHV28BZ60
Vishay Intertechnologies
General Purpose Inductor, 60uH, 10%, Iron-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Flame Retardant | |
Core Material | Iron | |
DC Resistance | 0.0085 Ω | |
Inductance-Nom (L) | 60 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 2.59 mm | |
Lead Length | 15.85 mm | |
Lead Spacing | 19.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 25.91 mm | |
Package Length | 62.23 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 28 A | |
Self Resonance Frequency | 1.9 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for IHV28BZ60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHV28BZ60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHV-28-60UH+-10%B48 | General Purpose Inductor, 60uH, 10%, Iron-Core, | Vishay Intertechnologies | IHV28BZ60 vs IHV-28-60UH+-10%B48 |