Part Details for IHVR4024KEERR12M51 by Vishay Intertechnologies
Overview of IHVR4024KEERR12M51 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHVR4024KEERR12M51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3383
|
Newark | Ihvr-4024Ke-51 .12 20% Er Rohs Compliant: Yes |Vishay IHVR4024KEERR12M51 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.2900 | Buy Now |
DISTI #
92AH8304
|
Newark | Inductor, 120Nh, Shielded, 90A Rohs Compliant: Yes |Vishay IHVR4024KEERR12M51 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7500 / $2.7200 | Buy Now |
DISTI #
IHVR4024KEERR12M51
|
Avnet Americas | Inductor Shielded 0.12uH ±20% Composite 90A - Tape and Reel (Alt: IHVR4024KEERR12M51) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.0111 / $1.2845 | Buy Now |
Part Details for IHVR4024KEERR12M51
IHVR4024KEERR12M51 CAD Models
IHVR4024KEERR12M51 Part Data Attributes
|
IHVR4024KEERR12M51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHVR4024KEERR12M51
Vishay Intertechnologies
General Purpose Inductor, 0.12uH, 20%, 1 Element, Composite-Core, SMD, 4923, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |