Part Details for II0341 (ALTERNATE: IIK2022-ABOA/SL/LS-100-AK) by ifm efector inc
Overview of II0341 (ALTERNATE: IIK2022-ABOA/SL/LS-100-AK) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for II0341 (ALTERNATE: IIK2022-ABOA/SL/LS-100-AK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71452943
|
RS | Inductive sensor, 30mm diameter, 22mm nonflush range, 2wire AC/DC, N.O, QD | ifm efector II0341 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$128.4300 / $136.6300 | Buy Now |