Part Details for IJ5C-01-1000-S-D-NUS-2 by Samtec Inc
Overview of IJ5C-01-1000-S-D-NUS-2 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IJ5C-01-1000-S-D-NUS-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IJ5C-01-1000-S-D-NUS-2-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISOL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.3000 | Buy Now |
DISTI #
IJ5C-01-1000-S-D-N
|
Avnet Americas | CABLE ASSEMBLY IJ5C CONNECTOR - Bulk (Alt: IJ5C-01-1000-S-D-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0700 / $21.6100 | Buy Now |
DISTI #
200-IJ5C011000SDNUS2
|
Mouser Electronics | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$12.9400 / $21.6100 | Order Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$10.8500 / $21.6100 | Buy Now |
DISTI #
IJ5C-01-1000-S-D-N
|
Avnet Americas | CABLE ASSEMBLY IJ5C CONNECTOR - Bulk (Alt: IJ5C-01-1000-S-D-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0700 / $21.6100 | Buy Now |
DISTI #
IJ5C-01-1000-S-D-N
|
Avnet Americas | CABLE ASSEMBLY IJ5C CONNECTOR - Bulk (Alt: IJ5C-01-1000-S-D-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0700 / $21.6100 | Buy Now |
DISTI #
000000000003681717
|
Sager | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation RF Cable Assembly Min Qty: 1 | 0 |
|
$15.0300 / $21.6100 | Buy Now |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$10.8500 / $21.6100 | Buy Now |
Part Details for IJ5C-01-1000-S-D-NUS-2
IJ5C-01-1000-S-D-NUS-2 CAD Models
IJ5C-01-1000-S-D-NUS-2 Part Data Attributes
|
IJ5C-01-1000-S-D-NUS-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IJ5C-01-1000-S-D-NUS-2
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |