Part Details for IJ5C-02-0200-S-D-NUS-2 by Samtec Inc
Overview of IJ5C-02-0200-S-D-NUS-2 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IJ5C-02-0200-S-D-NUS-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IJ5C-02-0200-S-D-N
|
Avnet Americas | Cable Assembly RG316 0.2m 2 POS Wire to Board to 2 POS Wire to Board HDR-HDR - Bulk (Alt: IJ5C-02-0200-S-D-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly | 0 |
|
$15.8400 / $30.9100 | Buy Now |
DISTI #
IJ5C-02-0200-S-D-N
|
Avnet Americas | Cable Assembly RG316 0.2m 2 POS Wire to Board to 2 POS Wire to Board HDR-HDR - Bulk (Alt: IJ5C-02-0200-S-D-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IJ5C-02-0200-S-D-N
|
Avnet Americas | Cable Assembly RG316 0.2m 2 POS Wire to Board to 2 POS Wire to Board HDR-HDR - Bulk (Alt: IJ5C-02-0200-S-D-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005474383
|
Sager | D-Sub Standard Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly | 0 |
|
$15.8400 / $30.9100 | Buy Now |
Part Details for IJ5C-02-0200-S-D-NUS-2
IJ5C-02-0200-S-D-NUS-2 CAD Models
IJ5C-02-0200-S-D-NUS-2 Part Data Attributes
|
IJ5C-02-0200-S-D-NUS-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IJ5C-02-0200-S-D-NUS-2
Samtec Inc
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |