Part Details for IKCM20L60GA by Infineon Technologies AG
Overview of IKCM20L60GA by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IKCM20L60GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-IKCM20L60GA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers CIPOS MINI RoHS: Compliant | 348 |
|
$9.3900 / $13.6000 | Buy Now |
DISTI #
IKCM20L60GA
|
TME | IC: driver, IGBT three-phase bridge,thermistor, PG-MDIP24, 20kHz Min Qty: 1 | 0 |
|
$16.9700 / $23.7400 | RFQ |
|
Chips Pulse Industry Limited | DIP-24 Motor Drivers RoHS Purchase Online, Ship Immediately | 94 |
|
$6.2456 / $8.7675 | Buy Now |
|
LCSC | DIP-24 Motor Driver ICs ROHS | 79 |
|
$6.9396 / $9.7417 | Buy Now |
|
Win Source Electronics | Control Integrated POwer System | 32955 |
|
$7.5370 / $11.3050 | Buy Now |
|
Wuhan P&S | 600V,20A,3 Phase Power Driver Module Min Qty: 1 | 20 |
|
$8.6000 / $12.0300 | Buy Now |
Part Details for IKCM20L60GA
IKCM20L60GA CAD Models
IKCM20L60GA Part Data Attributes
|
IKCM20L60GA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKCM20L60GA
Infineon Technologies AG
AC Motor Controller, 40A, PDMA24, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-T24 | |
Length | 36 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.6 mm | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 14.5 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 21 mm |
Alternate Parts for IKCM20L60GA
This table gives cross-reference parts and alternative options found for IKCM20L60GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKCM20L60GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IKCM20L60HA | AC Motor Controller, 40A, PDMA24, DIP-24 | Infineon Technologies AG | IKCM20L60GA vs IKCM20L60HA |