Part Details for IKCM20L60GD by Infineon Technologies AG
Overview of IKCM20L60GD by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKCM20L60GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IGBT1954
|
Rutronik | IGBT 600V 20A 1,55V MDIP-24 RoHS: Compliant Min Qty: 14 Package Multiple: 14 Container: Tube |
Stock DE - 148 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$10.3100 / $12.0700 | Buy Now |
|
Chips Pulse Industry Limited | PG-MDIP-24 Power Management Specialized - PMIC RoHS Purchase Online, Ship Immediately | 45 |
|
$6.7694 / $9.5947 | Buy Now |
|
LCSC | MDIP-24 Power Management Specialized - PMIC ROHS | 38 |
|
$7.5215 / $10.6608 | Buy Now |
|
MacroQuest Electronics | STOCK | 3500 |
|
RFQ | |
|
Win Source Electronics | Control Integrated POwer System | 15554 |
|
$8.4790 / $12.7180 | Buy Now |
Part Details for IKCM20L60GD
IKCM20L60GD CAD Models
IKCM20L60GD Part Data Attributes
|
IKCM20L60GD
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKCM20L60GD
Infineon Technologies AG
AC Motor Controller, 40A, PDMA24, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-T24 | |
Length | 36 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.6 mm | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 14.5 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 21 mm |