Part Details for IKH0404000(00) by APEM Inc
Overview of IKH0404000(00) by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKH0404000(00)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ6884
|
Newark | Dip Switch, 4Pos, 0.025A, 24Vdc, Smd Rohs Compliant: Yes |Apem IKH0404000(00) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 976 |
|
$1.6400 / $2.0800 | Buy Now |
DISTI #
3797184
|
element14 Asia-Pacific | DIP SWITCH, 4POS, 0.025A, 24VDC, SMD RoHS: Compliant Min Qty: 1 Container: Each | 976 |
|
$0.9369 / $1.1656 | Buy Now |
DISTI #
3797184
|
Farnell | DIP SWITCH, 4POS, 0.025A, 24VDC, SMD RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 976 |
|
$1.3745 / $1.7994 | Buy Now |
Part Details for IKH0404000(00)
IKH0404000(00) CAD Models
IKH0404000(00) Part Data Attributes:
|
IKH0404000(00)
APEM Inc
Buy Now
|
Compare Parts:
IKH0404000(00)
APEM Inc
|
Samacsys Manufacturer | Apem |