Part Details for IKQ140N120CH7XKSA1 by Infineon Technologies AG
Overview of IKQ140N120CH7XKSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKQ140N120CH7XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2187
|
Newark | Igbt, 1.2Kv, 175A, 962W, To-247 Rohs Compliant: Yes |Infineon IKQ140N120CH7XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.7900 / $18.8000 | Buy Now |
DISTI #
448-IKQ140N120CH7XKSA1-ND
|
DigiKey | IGBT TRENCH FS 1200V 175A TO247 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
240 In Stock |
|
$10.8582 / $15.7300 | Buy Now |
DISTI #
IKQ140N120CH7XKSA1
|
Avnet Americas | IGBT, 175 A, 1.7 V, 962 W, 1.2 kV, TO-247, 3 Pins - Rail/Tube (Alt: IKQ140N120CH7XKSA1) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$11.4922 | Buy Now |
DISTI #
726-IKQ140N120CH7XKS
|
Mouser Electronics | IGBT Transistors INDUSTRY 14 RoHS: Compliant | 0 |
|
$10.8500 / $15.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$10.4500 | Buy Now |
DISTI #
79926960
|
Verical | Trans IGBT Chip N-CH 1200V 175A 962W 3-Pin(3+Tab) TO-247 Tube Min Qty: 240 Package Multiple: 240 Date Code: 2333 | Americas - 240 |
|
$11.9371 | Buy Now |
DISTI #
IKQ140N120CH7XKSA1
|
Avnet Americas | IGBT, 175 A, 1.7 V, 962 W, 1.2 kV, TO-247, 3 Pins - Rail/Tube (Alt: IKQ140N120CH7XKSA1) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$11.4922 | Buy Now |
DISTI #
4228349
|
element14 Asia-Pacific | IGBT, 1.2KV, 175A, 962W, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.2431 / $16.2951 | Buy Now |
DISTI #
4228349
|
Farnell | IGBT, 1.2KV, 175A, 962W, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$11.4631 / $16.9372 | Buy Now |