Part Details for IKQ40N120CT2XKSA1 by Infineon Technologies AG
Overview of IKQ40N120CT2XKSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKQ40N120CT2XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKQ40N120CT2XKSA1-ND
|
DigiKey | IGBT TRENCH/FS 1200V 80A TO247-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
230 In Stock |
|
$5.7092 / $10.0700 | Buy Now |
DISTI #
IKQ40N120CT2XKSA1
|
Avnet Americas | Transistor IGBT N-CH 1200V 80A 3-Pin TO-247 Tube - Rail/Tube (Alt: IKQ40N120CT2XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$5.8621 / $7.1182 | Buy Now |
DISTI #
726-IKQ40N120CT2XKSA
|
Mouser Electronics | IGBT Transistors IGBT PRODUCTS RoHS: Compliant | 72 |
|
$5.7000 / $10.0700 | Buy Now |
|
Future Electronics | IGBT Transistors IGBT PRODUCTS RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Tube | 0Tube |
|
$5.5900 / $5.7400 | Buy Now |
|
Rochester Electronics | IKQ40N120 - Discrete IGBT with Anti-Parallel Diode RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1908 |
|
$5.1900 / $6.1100 | Buy Now |
DISTI #
IKQ40N120CT2XKSA1
|
Avnet Americas | Transistor IGBT N-CH 1200V 80A 3-Pin TO-247 Tube - Rail/Tube (Alt: IKQ40N120CT2XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$5.8621 / $7.1182 | Buy Now |
DISTI #
IKQ40N120CT2
|
TME | Transistor: IGBT, 1.2kV, 40A, 133W, TO247-3 Min Qty: 1 | 0 |
|
$11.0600 / $13.9600 | RFQ |
DISTI #
IKQ40N120CT2XKSA1
|
Avnet Americas | Transistor IGBT N-CH 1200V 80A 3-Pin TO-247 Tube - Rail/Tube (Alt: IKQ40N120CT2XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$5.8621 / $7.1182 | Buy Now |
DISTI #
SP001272732
|
EBV Elektronik | Transistor IGBT N-CH 1200V 80A 3-Pin TO-247 Tube (Alt: SP001272732) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for IKQ40N120CT2XKSA1
IKQ40N120CT2XKSA1 CAD Models
IKQ40N120CT2XKSA1 Part Data Attributes
|
IKQ40N120CT2XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKQ40N120CT2XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-247, TO-247-3-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 530 ns | |
Turn-on Time-Nom (ton) | 74 ns |