-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, TO-247, TO-247-3-46, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKQ50N120CH3XKSA1-ND
|
DigiKey | IGBT 1200V 100A TO247-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
234 In Stock |
|
$6.9286 / $10.9400 | Buy Now |
DISTI #
IKQ50N120CH3XKSA1
|
Avnet Americas | IGBTs - Rail/Tube (Alt: IKQ50N120CH3XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.9947 | Buy Now |
DISTI #
726-IKQ50N120CH3XKSA
|
Mouser Electronics | IGBT Transistors IGBT PRODUCTS RoHS: Compliant | 480 |
|
$6.9200 / $10.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$7.2700 | Buy Now |
DISTI #
IKQ50N120CH3XKSA1
|
Avnet Americas | IGBTs - Rail/Tube (Alt: IKQ50N120CH3XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.9947 | Buy Now |
DISTI #
IKQ50N120CH3
|
TME | Transistor: IGBT, 1.2kV, 50A, 173W, TO247-3, H3 Min Qty: 1 | 0 |
|
$13.8600 / $17.5100 | RFQ |
|
Ameya Holding Limited | IGBT HS SW 1200V 50A TO-247-3 | 3161 |
|
RFQ | |
DISTI #
IKQ50N120CH3XKSA1
|
Avnet Americas | IGBTs - Rail/Tube (Alt: IKQ50N120CH3XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.9947 | Buy Now |
DISTI #
SP001272708
|
EBV Elektronik | IGBTs (Alt: SP001272708) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IKQ50N120CH3XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKQ50N120CH3XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, TO-247, TO-247-3-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-247-3-46, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 466 ns | |
Turn-on Time-Nom (ton) | 68 ns |