-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 53A I(C), 600V V(BR)CES, N-Channel, TO-247,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1629
|
Newark | Igbt, Single, 600V, 53A, To-247, Dc Collector Current:53A, Collector Emitter Saturation Voltage Vce(On):1.6V, Power Dissipation Pd:200W, Collector Emitter Voltage V(Br)Ceo:600V, Transistor Case Style:To-247, No. Of Pins:3Pins, Rohs Compliant: Yes |Infineon IKW30N60DTPXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6200 / $2.2800 | Buy Now |
DISTI #
448-IKW30N60DTPXKSA1-ND
|
DigiKey | IGBT TRENCH FS 600V 53A TO247-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
900 In Stock |
|
$1.2510 / $2.6800 | Buy Now |
DISTI #
IKW30N60DTPXKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 53A 3 TO-247 Tube - Rail/Tube (Alt: IKW30N60DTPXKSA1) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.1677 / $1.4180 | Buy Now |
DISTI #
726-IKW30N60DTPXKSA1
|
Mouser Electronics | IGBT Transistors INDUSTRY 14 RoHS: Compliant | 0 |
|
$1.2500 / $2.4500 | Order Now |
|
Future Electronics | IKW30N60DTP Series 600 V 53 A Through Hole Trench Field Stop IGBT - PG-TO247-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 240 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$1.2300 / $1.3200 | Buy Now |
DISTI #
69267829
|
Verical | Trans IGBT Chip N-CH 600V 53A 200W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2322 | Americas - 110 |
|
$1.2875 / $1.3125 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 9 |
|
$2.4542 / $2.6198 | Buy Now |
|
Chip1Cloud | 1000 |
|
RFQ | ||
DISTI #
C1S322000898501
|
Chip1Stop | Trans IGBT Chip N-CH 600V 53A 200000mW 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant pbFree: Yes Container: Tube | 110 |
|
$1.0300 / $1.1300 | Buy Now |
DISTI #
SP001379684
|
EBV Elektronik | Trans IGBT Chip N-CH 600V 53A 3 TO-247 Tube (Alt: SP001379684) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IKW30N60DTPXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKW30N60DTPXKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 53A I(C), 600V V(BR)CES, N-Channel, TO-247,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 53 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 279 ns | |
Turn-on Time-Nom (ton) | 38 ns | |
VCEsat-Max | 1.8 V |
This table gives cross-reference parts and alternative options found for IKW30N60DTPXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKW30N60DTPXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP001379684 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | IKW30N60DTPXKSA1 vs SP001379684 |