Part Details for IKW50N60DTPXKSA1 by Infineon Technologies AG
Overview of IKW50N60DTPXKSA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKW50N60DTPXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1634
|
Newark | Igbt, Single, 600V, 80A, To-247, Dc Collector Current:80A, Collector Emitter Saturation Voltage Vce(On):1.6V, Power Dissipation Pd:319.2W, Collector Emitter Voltage V(Br)Ceo:600V, Transistor Case Style:To-247, No. Of Pins:3Pins, Rohs Compliant: Yes |Infineon IKW50N60DTPXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $3.4500 | Buy Now |
DISTI #
IKW50N60DTPXKSA1-ND
|
DigiKey | IGBT TRENCH FS 600V 80A TO247-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
95 In Stock |
|
$1.7154 / $3.6700 | Buy Now |
DISTI #
IKW50N60DTPXKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 80A 3 TO-247 Tube - Rail/Tube (Alt: IKW50N60DTPXKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.6012 / $1.9443 | Buy Now |
DISTI #
726-IKW50N60DTPXKSA1
|
Mouser Electronics | IGBT Transistors INDUSTRY 14 RoHS: Compliant | 1652 |
|
$1.7100 / $3.2700 | Buy Now |
DISTI #
V36:1790_14664357
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 100A 319.2W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2237 | Americas - 45 |
|
$1.4350 / $2.1230 | Buy Now |
|
Future Electronics | IKW50N60DTP Series 600 V 80 A Through Hole Trench Field Stop IGBT - PG-TO247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.4600 / $1.5500 | Buy Now |
DISTI #
74510039
|
Verical | Trans IGBT Chip N-CH 600V 100A 319.2W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2237 | Americas - 45 |
|
$1.4350 / $2.1230 | Buy Now |
|
Rochester Electronics | IKW50N60 - Discrete IGBT with Anti-Parallel Diode RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 57 |
|
$1.7000 / $2.0000 | Buy Now |
DISTI #
IKW50N60DTP
|
TME | Transistor: IGBT, 600V, 61A, 159.6W, TO247-3 Min Qty: 1 | 28 |
|
$2.8600 / $3.8600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 60 | 220 |
|
$4.8366 / $5.0914 | Buy Now |
Part Details for IKW50N60DTPXKSA1
IKW50N60DTPXKSA1 CAD Models
IKW50N60DTPXKSA1 Part Data Attributes
|
IKW50N60DTPXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKW50N60DTPXKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, TO-247,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 332 ns | |
Turn-on Time-Nom (ton) | 55 ns |
Alternate Parts for IKW50N60DTPXKSA1
This table gives cross-reference parts and alternative options found for IKW50N60DTPXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKW50N60DTPXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IKW50N60DTP | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | IKW50N60DTPXKSA1 vs IKW50N60DTP |