Part Details for IKW75N60TFKSA1 by Infineon Technologies AG
Overview of IKW75N60TFKSA1 by Infineon Technologies AG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKW75N60TFKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6737
|
Newark | Igbt, N, 600V, 75A, To-247, Continuous Collector Current:80A, Collector Emitter Saturation Voltage:2V, Power Dissipation:428W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:175°C, Product Range:- Rohs Compliant: Yes |Infineon IKW75N60TFKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $8.6700 | Buy Now |
DISTI #
38AH8440
|
Newark | Industry 14 Rohs Compliant: Yes |Infineon IKW75N60TFKSA1 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $8.2800 | Buy Now |
DISTI #
IKW75N60TFKSA1-ND
|
DigiKey | IGBT TRENCH FS 600V 80A TO247-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1263 In Stock |
|
$4.4318 / $8.3400 | Buy Now |
DISTI #
IKW75N60TFKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 80A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: IKW75N60TFKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$5.3765 | Buy Now |
DISTI #
726-IKW75N60TFKSA1
|
Mouser Electronics | IGBT Transistors LOW LOSS DuoPack 600V 75A RoHS: Compliant | 195 |
|
$4.4300 / $8.3400 | Buy Now |
|
Future Electronics | IKW75N60T Series 600 V 75 A Through Hole TRENCHSTOP™ IGBT - PG-TO247-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Lead time: 22 Weeks Container: Tube | 120Tube |
|
$3.6100 / $3.8100 | Buy Now |
DISTI #
69263866
|
Verical | Trans IGBT Chip N-CH 600V 80A 428W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2244 | Americas - 549 |
|
$5.1250 / $8.9500 | Buy Now |
DISTI #
62304214
|
Verical | Trans IGBT Chip N-CH 600V 80A 428W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2219 | Americas - 14 |
|
$6.0875 / $8.3500 | Buy Now |
DISTI #
IKW75N60T
|
TME | Transistor: IGBT, 600V, 75A, 428W, TO247-3 Min Qty: 1 | 18 |
|
$7.6600 / $10.3400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 309 |
|
$8.8900 / $9.4119 | Buy Now |
Part Details for IKW75N60TFKSA1
IKW75N60TFKSA1 CAD Models
IKW75N60TFKSA1 Part Data Attributes:
|
IKW75N60TFKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKW75N60TFKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, TO-247AD, GREEN, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247AD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH SWITCHING SPEED | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 401 ns | |
Turn-on Time-Nom (ton) | 69 ns |
Alternate Parts for IKW75N60TFKSA1
This table gives cross-reference parts and alternative options found for IKW75N60TFKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKW75N60TFKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IKW75N60T | Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, TO-247AD, GREEN, PLASTIC, TO-247, 3 PIN | Infineon Technologies AG | IKW75N60TFKSA1 vs IKW75N60T |