Part Details for IKZA50N65EH7XKSA1 by Infineon Technologies AG
Overview of IKZA50N65EH7XKSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKZA50N65EH7XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3037
|
Newark | Igbt, 650V, 80A, 250W, To-247 Rohs Compliant: Yes |Infineon IKZA50N65EH7XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 234 |
|
$5.4700 / $7.7900 | Buy Now |
DISTI #
448-IKZA50N65EH7XKSA1-ND
|
DigiKey | IGBT TRENCH FS 650V 80A TO247-4 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
211 In Stock |
|
$3.5069 / $6.6000 | Buy Now |
DISTI #
IKZA50N65EH7XKSA1
|
Avnet Americas | - Rail/Tube (Alt: IKZA50N65EH7XKSA1) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$4.2544 | Buy Now |
DISTI #
726-IKZA50N65EH7XKSA
|
Mouser Electronics | IGBT Transistors INDUSTRY 14 RoHS: Compliant | 205 |
|
$3.7400 / $6.6000 | Buy Now |
DISTI #
V99:2348_28382570
|
Arrow Electronics | Trans IGBT Chip N-CH 650V 80A 250W 4-Pin(4+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2308 | Americas - 240 |
|
$3.7980 / $5.2340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$3.8700 | Buy Now |
DISTI #
70816675
|
Verical | Trans IGBT Chip N-CH 650V 80A 250W 4-Pin(4+Tab) TO-247 Tube Min Qty: 2 Package Multiple: 1 Date Code: 2308 | Americas - 240 |
|
$3.7980 / $5.2340 | Buy Now |
DISTI #
IKZA50N65EH7XKSA1
|
Avnet Americas | - Rail/Tube (Alt: IKZA50N65EH7XKSA1) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$4.2544 | Buy Now |
DISTI #
4246255
|
element14 Asia-Pacific | IGBT, 650V, 80A, 250W, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 234 |
|
$4.2254 / $7.4296 | Buy Now |
DISTI #
4246255
|
Farnell | IGBT, 650V, 80A, 250W, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 234 |
|
$4.5595 / $7.5741 | Buy Now |