Part Details for IL19-UK1-H05-3150-300 by Schaffner
Overview of IL19-UK1-H05-3150-300 by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL19-UK1-H05-3150-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCHAFFNER-821598
|
TME | Cable, BS 1363 (G) plug,IEC C19 female, 3m, black, 16A, 250V, IP20 Min Qty: 1 | 21 |
|
$18.1900 / $25.9400 | Buy Now |