Part Details for ILBB0402ER600V by Vishay Intertechnologies
Overview of ILBB0402ER600V by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILBB0402ER600V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5024
|
Newark | Ferrite Bead, 60Ohm, 300Ma, 0402, Full Reel, Ferrite Case Style:0402 [1005 Metric], Impedance:60Ohm, Dc Current Rating:300Ma, Product Range:Ilbb-0402 Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Product Length:1Mm Rohs Compliant: Yes |Vishay ILBB0402ER600V Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
74Y9388
|
Newark | Ilbb-0402 60 25% Er E3 |Vishay ILBB0402ER600V Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 | Buy Now |
DISTI #
ILBB0402ER600V
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 60 Ohm, 300 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: ILBB0402ER600V) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0292 | Buy Now |
DISTI #
70-ILBB0402ER600V
|
Mouser Electronics | Ferrite Beads 60ohms 25% RoHS: Compliant | 14396 |
|
$0.0240 / $0.1200 | Buy Now |
|
Future Electronics | Ind Bead Shielded Multi-Layer 60Ohm 25% 100MHz 300mA 0402 T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0270 / $0.0293 | Buy Now |
DISTI #
ILBB0402ER600V
|
TTI | Ferrite Beads 60ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0238 / $0.0267 | Buy Now |
DISTI #
ILBB0402ER600V
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 60 Ohm, 300 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: ILBB0402ER600V) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0292 | Buy Now |
DISTI #
ILBB0402ER600V
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 60 Ohm, 300 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: ILBB0402ER600V) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0292 | Buy Now |
DISTI #
ILBB0402ER600V
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 60 Ohm, 300 mA, 300 Milliohm, � 25% - Tape and Reel (Alt: ILBB0402ER600V) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ILBB0402ER600V
|
Avnet Asia | Ferrite Bead, 0402 [1005 Metric], 60 Ohm, 300 mA, 300 Milliohm, ± 25% (Alt: ILBB0402ER600V) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0250 / $0.0282 | Buy Now |
Part Details for ILBB0402ER600V
ILBB0402ER600V CAD Models
ILBB0402ER600V Part Data Attributes
|
ILBB0402ER600V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILBB0402ER600V
Vishay Intertechnologies
Ferrite Bead, 1 Function(s), 0.3A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Code | 0402 | |
Construction | Chip | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Rated Current | 0.3 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.5 mm |