-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7644
|
Newark | Ferrite Bead, 0603, 0.4A, 0.1 Ohm Rohs Compliant: Yes |Vishay ILBB0603ER600V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8405 |
|
$0.0250 / $0.0350 | Buy Now |
DISTI #
81AC8840
|
Newark | Ilbb-0603 60 25% Er E3 Rohs Compliant: Yes |Vishay ILBB0603ER600V Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
28X4238
|
Newark | Ferrite Bead, 0.1Ohm, 400Ma, 0603, Full Reel, Ferrite Case Style:0603 [1608 Metric], Impedance:60Ohm, Dc Current Rating:400Ma, Product Range:Ilbb-0603 Series, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Vishay ILBB0603ER600V Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
ILBB0603ER600V
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 60 Ohm, 400 mA, 100 Milliohm, ± 25% - Tape and Reel (Alt: ILBB0603ER600V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0061 / $0.0189 | Buy Now |
DISTI #
70-ILBB0603ER600V
|
Mouser Electronics | Ferrite Beads 60ohms 25% RoHS: Compliant | 31267 |
|
$0.0140 / $0.1000 | Buy Now |
|
Future Electronics | ILBB Series 0603 60Ohm 400mA 100mOhm SMD Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0153 / $0.0174 | Buy Now |
|
Future Electronics | ILBB Series 0603 60Ohm 400mA 100mOhm SMD Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0153 / $0.0174 | Buy Now |
DISTI #
ILBB0603ER600V
|
TTI | Ferrite Beads 60ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0098 / $0.0153 | Buy Now |
DISTI #
ILBB0603ER600V
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 60 Ohm, 400 mA, 100 Milliohm, ± 25% - Tape and Reel (Alt: ILBB0603ER600V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0061 / $0.0189 | Buy Now |
DISTI #
ILBB0603ER600V
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 60 Ohm, 400 mA, 100 Milliohm, ± 25% - Tape and Reel (Alt: ILBB0603ER600V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0061 / $0.0189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILBB0603ER600V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILBB0603ER600V
Vishay Intertechnologies
Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | |
Approvals | IEC | |
Case Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for ILBB0603ER600V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILBB0603ER600V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB03YTYN250 | Ferrite Bead | Viking Tech Corp | ILBB0603ER600V vs CB03YTYN250 |
2176493-1 | Ferrite Bead, 0.4A | TE Connectivity | ILBB0603ER600V vs 2176493-1 |
CB03YTYN200 | Ferrite Bead | Viking Tech Corp | ILBB0603ER600V vs CB03YTYN200 |
CB03YTYN520 | Ferrite Bead | Viking Tech Corp | ILBB0603ER600V vs CB03YTYN520 |
CB03YTQN200 | Ferrite Bead | Viking Tech Corp | ILBB0603ER600V vs CB03YTQN200 |
BBBK00160808300Y00 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | ILBB0603ER600V vs BBBK00160808300Y00 |
FBM0603-300E | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | VENKEL LTD | ILBB0603ER600V vs FBM0603-300E |
CB03YTYN560 | Ferrite Bead | Viking Tech Corp | ILBB0603ER600V vs CB03YTYN560 |
CB03YTQN220 | Ferrite Bead | Viking Tech Corp | ILBB0603ER600V vs CB03YTQN220 |
SBK160808T-400Y-S | Ferrite Chip | Chilisin Electronics Corp | ILBB0603ER600V vs SBK160808T-400Y-S |