Part Details for ILBB0805ER600V by Vishay Intertechnologies
Overview of ILBB0805ER600V by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILBB0805ER600V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9524
|
Newark | Ferrite Bead, 0.15Ohm, 300Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:60Ohm, Dc Current Rating:300Ma, Product Range:-, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Automotive Qualification Standard:-, rohs Compliant: Yes |Vishay ILBB0805ER600V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 / $0.1470 | Buy Now |
DISTI #
53K5053
|
Newark | Ferrite Bead, 0.15Ohm, 300Ma, 0805, Full Reel, Ferrite Case Style:0805 [2012 Metric], Impedance:60Ohm, Dc Current Rating:300Ma, Product Range:Ilb Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Vishay ILBB0805ER600V Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
ILBB0805ER600V
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 600 Ohm, 300 mA, 150 Milliohm, ± 25% - Tape and Reel (Alt: ILBB0805ER600V) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0240 | Buy Now |
DISTI #
70-ILBB0805ER600V
|
Mouser Electronics | Ferrite Beads 60ohms 25% RoHS: Compliant | 9163 |
|
$0.0190 / $0.1000 | Buy Now |
|
Future Electronics | ILBB Series 0805 60 Ohm 300 mA 0.15 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 24000Reel |
|
$0.0227 / $0.0255 | Buy Now |
|
Future Electronics | ILBB Series 0805 60 Ohm 300 mA 0.15 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0194 / $0.0220 | Buy Now |
|
Bristol Electronics | 7960 |
|
RFQ | ||
DISTI #
ILBB0805ER600V
|
TTI | Ferrite Beads 60ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 284000 In Stock |
|
$0.0188 / $0.0218 | Buy Now |
DISTI #
ILBB0805ER600V
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 600 Ohm, 300 mA, 150 Milliohm, ± 25% - Tape and Reel (Alt: ILBB0805ER600V) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0240 | Buy Now |
DISTI #
ILBB0805ER600V
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 600 Ohm, 300 mA, 150 Milliohm, ± 25% - Tape and Reel (Alt: ILBB0805ER600V) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0240 | Buy Now |