-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 2-Element, 5300V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6749
|
Newark | Transistor Output Optocoupler, 2, 5.3 Kv, 63 %, 60 Ma, Dip, 8 Rohs Compliant: Yes |Vishay ILD615-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11037 |
|
$0.8220 / $1.9000 | Buy Now |
DISTI #
58K1674
|
Newark | Optocoupler, Phototransistor, 5300Vrms, No. Of Channels:2 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:63%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay ILD615-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9270 | Buy Now |
DISTI #
ILD615-2
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP - Bulk (Alt: ILD615-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6210 / $0.7889 | Buy Now |
DISTI #
782-ILD615-2
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Dual CTR 63-125% RoHS: Compliant | 1528 |
|
$0.5840 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.6060 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Quest Components | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 880 |
|
$0.4460 / $1.1150 | Buy Now |
|
Quest Components | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 250 |
|
$0.4200 / $1.4000 | Buy Now |
|
Quest Components | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 6 |
|
$1.6240 / $2.0300 | Buy Now |
DISTI #
ILD615-2
|
TTI | Transistor Output Optocouplers Phototransistor Out Dual CTR 63-125% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.5800 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILD615-2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILD615-2
Vishay Intertechnologies
Transistor Output Optocoupler, 2-Element, 5300V Isolation,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 22% | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |