Part Details for ILD615-2X009T by Vishay Intertechnologies
Overview of ILD615-2X009T by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ILD615-2X009T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILD615-2X009T
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: ILD615-2X009T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6750 / $0.8575 | Buy Now |
DISTI #
78-ILD615-2X009T
|
Mouser Electronics | Transistor Output Optocouplers Phototrnstr Dual Ch 63-125% CTR RoHS: Compliant | 2589 |
|
$0.6310 / $1.7400 | Buy Now |
|
Future Electronics | ILD615 Series Dual Channel 70 V 5300 Vrms Phototransistor Optocoupler - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6150 / $0.6650 | Buy Now |
DISTI #
ILD615-2X009T
|
TTI | Transistor Output Optocouplers Phototrnstr Dual Ch 63-125% CTR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6250 / $0.6770 | Buy Now |
DISTI #
ILD615-2X009T
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: ILD615-2X009T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6750 / $0.8575 | Buy Now |
DISTI #
ILD615-2X009T
|
EBV Elektronik | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R (Alt: ILD615-2X009T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ILD615-2X009T
ILD615-2X009T CAD Models
ILD615-2X009T Part Data Attributes:
|
ILD615-2X009T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILD615-2X009T
Vishay Intertechnologies
Transistor Output Optocoupler, 2-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 22% | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |