Part Details for ILHB1206ER500V by Vishay Dale
Overview of ILHB1206ER500V by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for ILHB1206ER500V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-2606-1-ND
|
DigiKey | FERRITE BEAD 50 OHM 1206 1LN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9999 In Stock |
|
$0.0605 / $0.2200 | Buy Now |
DISTI #
71517621
|
RS | Inductor, ILHB-1206 50 25% ER E3 | Vishay Dale ILHB1206ER500V RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0710 / $0.0840 | RFQ |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 6A | 2853 |
|
$0.0605 / $0.1860 | Buy Now |
Part Details for ILHB1206ER500V
ILHB1206ER500V CAD Models
ILHB1206ER500V Part Data Attributes:
|
ILHB1206ER500V
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ILHB1206ER500V
Vishay Dale
Ferrite Chip, 1 Function(s), 6A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | |
Approvals | IEC | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 6 A | |
Terminal Finish | Nickel (Ni) | |
Width | 1.6 mm |