-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILHB1206ER601V
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 2.5 A, 100 Milliohm, ± 25% - Tape and Reel (Alt: ILHB1206ER601V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 / $0.0669 | Buy Now |
DISTI #
55M4339
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 2.5 A, 100 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 55M4339) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 2599 Partner Stock |
|
$0.0850 / $0.2280 | Buy Now |
DISTI #
35M5657
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 2.5 A, 100 Milliohm, ± 25% - Tape and Reel (Alt: 35M5657) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 4 Days Container: Reel | 3000 Partner Stock |
|
$0.0620 / $0.0640 | Buy Now |
DISTI #
70-ILHB1206ER601V
|
Mouser Electronics | Ferrite Beads 600ohms 25% RoHS: Compliant | 2555 |
|
$0.0440 / $0.2200 | Buy Now |
|
Future Electronics | ILHB Series 1206 600 Ohm 2.5 A 100 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0443 / $0.0498 | Buy Now |
|
Future Electronics | ILHB Series 1206 600 Ohm 2.5 A 100 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0443 / $0.0498 | Buy Now |
|
Bristol Electronics | Min Qty: 18 | 3191 |
|
$0.0585 / $0.2925 | Buy Now |
|
Quest Components | 223 |
|
$0.1386 / $0.3080 | Buy Now | |
|
Quest Components | 3829 |
|
$0.0800 / $0.4000 | Buy Now | |
DISTI #
ILHB1206ER601V
|
TTI | Ferrite Beads 600ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0420 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILHB1206ER601V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILHB1206ER601V
Vishay Intertechnologies
Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | |
Case Code | 1206 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 Inch | |
Rated Current | 2.5 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ILHB1206ER601V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILHB1206ER601V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILHB1206ER601V | Ferrite Chip, 1 Function(s), 2.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Vishay Dale | ILHB1206ER601V vs ILHB1206ER601V |