Part Details for ILHB1806ER600V by Vishay Intertechnologies
Overview of ILHB1806ER600V by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for ILHB1806ER600V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILHB1806ER600V
|
Avnet Americas | Ferrite Bead, 1806, 60 Ohm, 6 A, 20 Milliohm, ± 25% - Tape and Reel (Alt: ILHB1806ER600V) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0959 / $0.1218 | Buy Now |
DISTI #
70-ILHB1806ER600V
|
Mouser Electronics | Ferrite Beads 60ohms 25% RoHS: Compliant | 1823 |
|
$0.1020 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1015 | Buy Now |
DISTI #
ILHB1806ER600V
|
TTI | Ferrite Beads 60ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1040 / $0.1130 | Buy Now |
DISTI #
ILHB1806ER600V
|
Avnet Americas | Ferrite Bead, 1806, 60 Ohm, 6 A, 20 Milliohm, ± 25% - Tape and Reel (Alt: ILHB1806ER600V) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0959 / $0.1218 | Buy Now |
DISTI #
ILHB1806ER600V
|
Avnet Americas | Ferrite Bead, 1806, 60 Ohm, 6 A, 20 Milliohm, ± 25% - Tape and Reel (Alt: ILHB1806ER600V) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0959 / $0.1218 | Buy Now |
DISTI #
ILHB1806ER600V
|
Avnet Abacus | Ferrite Bead, 1806, 60 Ohm, 6 A, 20 Milliohm, � 25% - Tape and Reel (Alt: ILHB1806ER600V) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ILHB1806ER600V
ILHB1806ER600V CAD Models
ILHB1806ER600V Part Data Attributes
|
ILHB1806ER600V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILHB1806ER600V
Vishay Intertechnologies
Ferrite Chip, 1 Function(s), 6A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | |
Case Code | 1806 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, 7 Inch | |
Rated Current | 6 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for ILHB1806ER600V
This table gives cross-reference parts and alternative options found for ILHB1806ER600V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILHB1806ER600V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILHB1806ER600V | Ferrite Chip, 1 Function(s), 6A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN | Vishay Dale | ILHB1806ER600V vs ILHB1806ER600V |